Facom 1/2 in Drive 13 mm Standard Square, 36mm Overall Length
- RS Stock No.:
- 235-6852
- Mfr. Part No.:
- S.13H
- Manufacturer:
- Facom
Subtotal (1 unit)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
In Stock
- 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.93 |
*price indicative
- RS Stock No.:
- 235-6852
- Mfr. Part No.:
- S.13H
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 36mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 36mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S.H series 6 point sockets has drive size 1/2 inch and OGV profile more powerful tightening preserves fasteners. It has bright chrome finish.
Length 36 mm
Related links
- Facom 1/2 in Drive 13 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 17 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 18 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 10 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 14 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 15 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 16 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 12 mm Standard Square, 36mm Overall Length
