Facom 1/2 in Drive 1 in Standard Square, 38mm Overall Length
- RS Stock No.:
- 235-6886
- Mfr. Part No.:
- S.1PH
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.77
(exc. VAT)
€9.56
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.77 |
*price indicative
- RS Stock No.:
- 235-6886
- Mfr. Part No.:
- S.1PH
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.1 | |
| Overall Length | 38mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.1 | ||
Overall Length 38mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S.H series 6 point sockets has drive size 1/2 inch and OGV profile more powerful tightening preserves fasteners. It has bright chrome finish.
Length 38 mm
Related links
- Facom 1/2 in Drive 1 in Standard Square, 38mm Overall Length
- Facom 1/2 in Drive 1 1/16 in Standard Square, 38mm Overall Length
- Facom 1/2 in Drive 13/16 in 12 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 23 mm 12 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 22 mm 6 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 15/16 in 12 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 25 mm 12 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 7/8 in 12 Point Square, 38mm Overall Length
