Facom 1/2 in Drive 23 mm 12 Point Square, 38mm Overall Length

Subtotal (1 unit)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.07

*price indicative

RS Stock No.:
235-6892
Mfr. Part No.:
S.23
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

23 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Standards/Approvals

NF ISO 1711-1, ISO 2725-1, ISO 1711-1, ASME B107.5, DIN 3124, NF ISO 2725-1

Overall Length

38mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom S series 12 point sockets has OGV profile more powerful tightening preserves fasteners drive size 1/2 inch. It has bright chrome finish.

Length 38 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy