Facom 1/2 in Drive 21 mm 12 Point Square, 38mm Overall Length
- RS Stock No.:
- 235-6891
- Mfr. Part No.:
- S.21
- Manufacturer:
- Facom
Subtotal (1 unit)*
€6.87
(exc. VAT)
€8.45
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 26 October 2026
- Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.87 |
*price indicative
- RS Stock No.:
- 235-6891
- Mfr. Part No.:
- S.21
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 38mm | |
| Standards/Approvals | NF ISO 2725-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 38mm | ||
Standards/Approvals NF ISO 2725-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S series 12 point sockets has OGV profile more powerful tightening preserves fasteners drive size 1/2 inch. It has bright chrome finish.
Length 38 mm
Related links
- Facom 1/2 in Drive 21 mm 6 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 23 mm 12 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 24 mm 12 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 26 mm 12 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 25 mm 12 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 22 mm 12 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 13/16 in 12 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 7/8 in 12 Point Square, 38mm Overall Length
