Facom 1 in Drive 75 mm 6 Point Square, 100mm Overall Length
- RS Stock No.:
- 235-9969
- Mfr. Part No.:
- M.75HA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€152.74
(exc. VAT)
€187.87
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.74 |
*price indicative
- RS Stock No.:
- 235-9969
- Mfr. Part No.:
- M.75HA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 75 mm | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Overall Length | 100mm | |
| Standards/Approvals | NF ISO 1711-1, ISO 1711-1, DIN 3124, NF ISO 2725-1, ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 75 mm | ||
Product Type Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Overall Length 100mm | ||
Standards/Approvals NF ISO 1711-1, ISO 1711-1, DIN 3124, NF ISO 2725-1, ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1inch drive metric 6-point sockets which is thinner, lighter body. Secure attachment of plunger lock accessories. Push-button release. Finishing is satin chrome.
Size: 75mm
Length: 100mm
Related links
- Facom 1 in Drive 77 mm 6 Point Square, 100mm Overall Length
- Facom 1/2 in Drive 6 mm Bit Square, 100mm Overall Length
- Facom 1/2 in Drive 9 mm Bit Square, 100mm Overall Length
- Facom 1/2 in Drive M14 Bit Square, 100mm Overall Length
- Facom 1/2 in Drive 16 mm Bit Square, 100mm Overall Length
- Facom 1/2 in Drive 10 mm Bit Square, 100mm Overall Length
- Facom 1/2 in Drive 12 mm Bit Square, 100mm Overall Length
- Facom 1/2 in Drive 8 mm Bit Square, 100mm Overall Length
