Facom 3/8 in Drive 14 mm 12 Point Square, 30mm Overall Length

Subtotal (1 unit)*

€8.26

(exc. VAT)

€10.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.26

*price indicative

RS Stock No.:
235-9648
Mfr. Part No.:
J.14
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

14 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Overall Length

30mm

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 3/8 inch metric 12-point sockets which is OGV profile is more powerful tightening, preserves fasteners. Finishing is bright chrome.

Size: 14mm

Length: 27mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy