Facom 3/8 in Drive 3/8 in 12 Point Square, 44.7mm Overall Length
- RS Stock No.:
- 235-9724
- Mfr. Part No.:
- J.3/8LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.03
(exc. VAT)
€22.18
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.03 |
*price indicative
- RS Stock No.:
- 235-9724
- Mfr. Part No.:
- J.3/8LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 44.7mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 3/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 44.7mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 square socket of OGV profile is more force and safety, nut protection and long sockets for sockets or long threads. Finishing is bright chrome plated.
Size is 3/8 inch
Length 44.7mm
Related links
- Facom 3/8 in Drive 7/8 in 12 Point Square, 63.8mm Overall Length
- Facom 3/8 in Drive 8 mm 12 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 1/4 in 12 Point Square, 44.7mm Overall Length
- Facom 3/8 in Drive 1/2 in 12 Point Square, 44.7mm Overall Length
- Facom 3/8 in Drive 5/16 in 12 Point Square, 44.7mm Overall Length
- Facom 3/8 in Drive 7/16 in 12 Point Square, 44.7mm Overall Length
- Facom 3/8 in Drive 5/8 in 12 Point Square, 63.8mm Overall Length
- Facom 3/8 in Drive 3/4 in 12 Point Square, 27mm Overall Length
