Facom 3/8 in Drive 5/16 in 12 Point Square, 44.7mm Overall Length

Subtotal (1 unit)*

€18.03

(exc. VAT)

€22.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.03

*price indicative

RS Stock No.:
235-9741
Mfr. Part No.:
J.5/16LA
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

5/16 in

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Shiny Chrome

Non-Sparking

No

Standards/Approvals

ASME B107.1

Overall Length

44.7mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 3/8 square socket of OGV profile is more force and safety, nut protection and long sockets for sockets or long threads. Finishing is bright chrome plated.

Size is 5/16 inch

Length 44.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy