Facom 3/8 in Drive 9 mm 6 Point Square, 55mm Overall Length
- RS Stock No.:
- 235-9763
- Mfr. Part No.:
- J.9HLA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.62
(exc. VAT)
€20.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.62 |
*price indicative
- RS Stock No.:
- 235-9763
- Mfr. Part No.:
- J.9HLA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 9 mm | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 55mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 9 mm | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 55mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom J.HLA series of 3/8 inch long-reach metric 6-point sockets which is OGV profile is more powerful tightening, preserves fasteners. Long-reach sockets for long recess or thread access. Available as rack set Ref JL.40E (7 > 15 mm) and Ref RL.41E (1
Size = 7mm
Length = 55mm
Related links
- Facom 3/8 in Drive 10 mm 6 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 14 mm 6 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 13 mm 6 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 12 mm 6 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 11 mm 6 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 7 mm 6 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 8 mm 6 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 9 mm 12 Point Square, 55mm Overall Length
