Facom 3/8 in Drive 9 mm 12 Point Square, 55mm Overall Length
- RS Stock No.:
- 235-9765
- Mfr. Part No.:
- J.9LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.62
(exc. VAT)
€20.44
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.62 |
*price indicative
- RS Stock No.:
- 235-9765
- Mfr. Part No.:
- J.9LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 9 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 55mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 9 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 55mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom J.LA series of 3/8 inch long-reach metric 12-point sockets is OGV profile is more powerful tightening, preserves fasteners and long-reach sockets for long recess or thread access. Available as rack sets (Ref JL.40U) and finishing bright chrome.
Length : 55mm
Size : 9mm
Related links
- Facom 3/8 in Drive 9 mm 6 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 15 mm 12 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 12 mm 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 9 mm 12 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 7 mm 12 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 8 mm 12 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 10 mm 12 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 13 mm 12 Point Square, 55mm Overall Length
