Facom 3/8 in Drive 10 mm Bit Square, 47.5mm Overall Length
- RS Stock No.:
- 235-9793
- Mfr. Part No.:
- JT.10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.84
(exc. VAT)
€23.17
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.84 |
*price indicative
- RS Stock No.:
- 235-9793
- Mfr. Part No.:
- JT.10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 47.5mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 47.5mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 inch drive metric bit sockets is removable bits. J.235 socket finishing bright chrome with phosphate hardened tip.
Size: 10mm
Length:47.5mm
Related links
- Facom 3/8 in Drive 8 mm Bit Square, 47.5mm Overall Length
- Facom 3/8 in Drive 10 mm Bit Square, 47.5mm Overall Length
- Facom 3/8 in Drive 10 mm Hexagon Hex, 47.5mm Overall Length
- Facom 3/8 in Drive 5 mm Bit Square, 45mm Overall Length
- Facom 3/8 in Drive 7 mm Bit Square, 45mm Overall Length
- Facom 3/8 in Drive 3 mm Bit Square, 45mm Overall Length
- Facom 3/8 in Drive 4 mm Bit Square, 45mm Overall Length
- Facom 3/8 in Drive 6 mm Bit Square, 45mm Overall Length
