Facom 3/8 in Drive 10 mm Hexagon Hex, 47.5mm Overall Length
- RS Stock No.:
- 712-198
- Mfr. Part No.:
- JT.10T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.62
(exc. VAT)
€10.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.62 |
*price indicative
- RS Stock No.:
- 712-198
- Mfr. Part No.:
- JT.10T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Matt | |
| Overall Length | 47.5mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Matt | ||
Overall Length 47.5mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8 inch drive socket is designed for 10 mm metric 6-point screws, offering a secure fit and reliable performance for various fastening tasks. It is Ideal for use with ratchets and wrench sets, providing enhanced torque and durability for precise tightening and loosening of fasteners.
Impact free
Hexagonal type
Related links
- Facom 3/8 in Drive 10 mm Bit Square, 47.5mm Overall Length
- Facom 3/8 in Drive 6 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 4 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 3 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 7 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 8 mm Hexagon Hex, 51mm Overall Length
- Facom 3/8 in Drive 8 mm Bit Square, 47.5mm Overall Length
- Facom 3/8 in Drive 11 mm Hexagon Square, 47.5mm Overall Length
