Facom 3/8 in Drive E14 Torx Square, 26mm Overall Length
- RS Stock No.:
- 235-9802
- Mfr. Part No.:
- JTX.14
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.82
(exc. VAT)
€17.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.82 |
*price indicative
- RS Stock No.:
- 235-9802
- Mfr. Part No.:
- JTX.14
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | E14 | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 26mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size E14 | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 26mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 inch torx sockets is fasteners. Available as metal rack set (Ref JTX.40). Finishing bright chrome.
Size: 14mm
Length: 26mm
Related links
- Facom 3/8 in Drive E8 Torx Square, 26mm Overall Length
- Facom 3/8 in Drive E16 Torx Square, 26mm Overall Length
- Facom 3/8 in Drive E10 Torx Square, 26mm Overall Length
- Facom 3/8 in Drive E12 Torx Square, 26mm Overall Length
- SAM 3/8 in Drive 14 mm Standard Torx, 26mm Overall Length
- Facom 1/2 in Drive E14 Torx Square, 37mm Overall Length
- Bahco 1/4 in Drive 14 mm 6 Point Square, 26mm Overall Length
- SAM 3/8 in Drive 11 mm Standard Torx, 26mm Overall Length
