Facom 3/4 in Drive 42 mm 6 Point Square, 90mm Overall Length
- RS Stock No.:
- 235-9913
- Mfr. Part No.:
- K.42LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€47.86
(exc. VAT)
€58.87
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.86 |
*price indicative
- RS Stock No.:
- 235-9913
- Mfr. Part No.:
- K.42LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 42 mm | |
| Drive Size | 3/4 in | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, ASME B107.5, ISO 2725-1, ISO 1711-1, DIN 3124 | |
| Overall Length | 90mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 42 mm | ||
Drive Size 3/4 in | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, ASME B107.5, ISO 2725-1, ISO 1711-1, DIN 3124 | ||
Overall Length 90mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom K.LA series 3/4 inch long-reach metric 6-point sockets which is used for secure attachment of plunger lock accessories and more powerful tightening, preserves fasteners.
Quick release button
Finish: satin chrome
Length is 90mm
Related links
- Facom 3/4 in Drive 41 mm 6 Point 6 Point Socket, 40mm Overall Length
- Facom 3/4 in Drive 42 mm 6 Point 6 Point Socket, 27mm Overall Length
- Facom 3/4 in Drive 42 mm 12 Point 6 Point Socket, 27mm Overall Length
- SAM 1/2 in Drive 1/2 in 12 Point 6 Point Socket, 40mm Overall Length
- Facom 3/4 in Drive 41 mm 6 Point 6 Point Socket, 27mm Overall Length
- Facom 3/4 in Drive 54 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 3/4 in Drive 36 mm 6 Point 6 Point Socket, 90mm Overall Length
- Facom 3/4 in Drive 34 mm 6 Point 6 Point Socket, 24mm Overall Length
