Facom 1/4 in Drive 9/16 in 6 Point Square, 22mm Overall Length

Subtotal (1 unit)*

€4.68

(exc. VAT)

€5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.68

*price indicative

RS Stock No.:
236-0901
Mfr. Part No.:
R.9/16
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

9/16 in

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Overall Length

22mm

Standards/Approvals

ASME B107.1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom R 1/4" drive inch 6-point sockets which is OGV profile is more powerful tightening, preserves fasteners. Finishing bright chrome and available as rack set (Ref R.40U).

Diameter: 18.7mm

Length: 22mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy