Facom 1/4 in Drive 12 mm Standard Square, 22mm Overall Length
- RS Stock No.:
- 250-7301
- Mfr. Part No.:
- R.12
- Manufacturer:
- Facom
Subtotal (1 unit)*
€4.59
(exc. VAT)
€5.65
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.59 |
*price indicative
- RS Stock No.:
- 250-7301
- Mfr. Part No.:
- R.12
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1, ASME B107.5, DIN 3124 | |
| Overall Length | 22mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1, ASME B107.5, DIN 3124 | ||
Overall Length 22mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
1/4" OGV profile hexagonal sockets
A series of OGV profile hexagonal sockets with 1/4" square drive.
Polished-chrome presentation.
Related links
- Facom 1/4 in Drive 12 mm 12 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 13 mm Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 8 mm Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 14 mm Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 5.5 mm Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 10 mm Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 11 mm Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 7 mm Standard Square, 22mm Overall Length
