SAM 1/2 in Drive 11 mm 6 Point Bi-Hexagon, 38mm Overall Length

Subtotal (1 unit)*

€4.75

(exc. VAT)

€5.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.75

*price indicative

RS Stock No.:
262-6046
Mfr. Part No.:
SH-11
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

11 mm

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

Insulated

No

Finish

Chrome

Standards/Approvals

NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1

Overall Length

38mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vallorbe 1/2" short hexagonal sockets are forged in steel with chrome-vanadium.

Bright polished chrome-plate finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy