SAM 1/2 in Drive 11 mm 6 Point Bi-Hexagon, 82mm Overall Length
- RS Stock No.:
- 210-767
- Mfr. Part No.:
- SHL-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€13.94
(exc. VAT)
€17.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.94 |
*price indicative
- RS Stock No.:
- 210-767
- Mfr. Part No.:
- SHL-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished, Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 82mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished, Chrome Plated | ||
Non-Sparking No | ||
Overall Length 82mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SHL-11
The SAM Outillage 1/2 inch long bi-hexagonal socket offers exceptional precision and durability for demanding tasks. Crafted from forged chrome-vanadium steel, it features a polished chrome-plate finish that provides both a sleek appearance and effective corrosion resistance. The socket is designed with the SAM Surface Drive profile, which ensures a secure grip and minimizes slippage. Ideal for professionals and DIY enthusiasts, this socket combines functionality with a refined look, making it a reliable choice for various applications.
Forged from high-grade chrome-vanadium steel for exceptional strength
Polished chrome-plate finish enhances durability and resists corrosion
SAM Surface Drive profile minimizes slippage and optimizes grip
Complies with industry standards for guaranteed quality and performance
Related links
- SAM 1/2 in Drive 10 mm 6 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 20 mm 6 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 23 mm 6 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 3/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 7/8 in 12 Point Bi-Hexagon, 82mm Overall Length
