Knipex 3/8 in Drive 3/8 in Standard VDE/1000V Approved, 117mm Overall Length

Subtotal (1 unit)*

€54.76

(exc. VAT)

€67.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +€54.76

*price indicative

RS Stock No.:
267-3263
Mfr. Part No.:
98 29 50
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Socket

Socket Size

3/8 in

Drive Size

3/8in

Socket Type

Standard

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Plastic Coated

Non-Sparking

No

Overall Length

117mm

Standards/Approvals

DIN EN 60900 IEC 60900

Material

Chrome Steel

Non Compliant

COO (Country of Origin):
CZ

KNIPEX 98 29 50 Socket 3/8'' for TX50 117 mm


98 29 50 KNIPEX Socket 3/8'' Basic tool chrome-plated. - Size: TX50

Technical attributes


Basic Tool Chrome-Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy