STAHLWILLE 1/2 in Drive 17 mm 12 Point Square, 83mm Overall Length
- RS Stock No.:
- 270-2000
- Mfr. Part No.:
- 03020017
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€40.61
(exc. VAT)
€49.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.61 |
*price indicative
- RS Stock No.:
- 270-2000
- Mfr. Part No.:
- 03020017
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome Plated | |
| Overall Length | 83mm | |
| Standards/Approvals | ASME B 107.5M, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome Plated | ||
Overall Length 83mm | ||
Standards/Approvals ASME B 107.5M, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Deep Socket, 17mm Socket size, 1/2 inch Drive size - 03020017
This socket is a deep socket designed for use in various mechanical and electrical applications. Measuring 17mm in size, it features a 1/2 inch drive, making it ideal for both professional and automotive tools. The socket's length is 83mm, providing extended reach for hard-to-access areas, which is crucial for effective repairs and maintenance tasks.
Features & Benefits
• Chrome plated finish resists corrosion
• 12 point head type for secure fastener gripping
• Bi-hex AS-Drive profile enhances torque transmission
• Internal square drive allows compatibility with most ratchets
• Long design aids in access to deep-set fasteners
Applications
• Ideal for automotive maintenance and repair tasks
• Suitable for industrial machinery assembly
• Effective for fastening in electronics
• Can be used in plumbing and construction work
What materials compose this socket, and how do they affect its performance?
This unit is manufactured from high-performance steel, ensuring resilience and longevity under high-stress conditions, reducing wear and tear. The chrome plating adds an additional layer of protection against rust and corrosion, maintaining its functionality over time.
How does the design of the socket enhance its usability in tight spaces?
The 83mm overall length and deep well structure allow for both reach and depth, providing easy access to fasteners in confined spaces, which is essential for automotive and machinery repairs.
What advantages does the 12 point configuration offer compared to standard sockets?
The 12 point design increases the surface area contact between the socket and the fastener, reducing the risk of rounding off corners and allowing for a better grip even on worn or damaged fasteners.
What is the significance of the bi-hex AS-Drive profile?
This unique drive profile significantly improves torque transfer while minimising the risk of slipping. It distributes the load evenly across the fastener, ensuring effective tightening and loosening without damage.
Related links
- STAHLWILLE 1/2 in Drive 16 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 15 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 19 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 1 in 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 1-1/16 in 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 1-1/8 in 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 17 mm 12 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 3/4 in Bi-Hex Square, 83mm Overall Length
