STAHLWILLE 1/2 in Drive 3/4 in Bi-Hex Square, 83mm Overall Length

Image representative of range

Subtotal (1 unit)*

€69.47

(exc. VAT)

€85.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.47

*price indicative

RS Stock No.:
720-354
Mfr. Part No.:
03420040
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

3/4 in

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bi-Hex

Insulated

No

Finish

Chrome Plated

Overall Length

83mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket spanner is expertly designed for high-performance tasks, providing exceptional durability and efficiency. Crafted from wear-resistant high-performance steel, this versatile tool is chrome-plated for added longevity. The bi-hex AS-Drive profile ensures superior grip, allowing for optimal torque application while working in confined spaces, making it particularly suitable for tasks involving turbines. Measuring at an internal square drive of 1/2 inch and a spanner size of 3/4 inch, this tool excels in precision, essential for professional settings.

Long version enhances reach and access in tight spaces

High Performance Quality (HPQ ) construction withstands high torques

Lightweight and thin-walled design promotes manoeuvrability without sacrificing strength

Meets industry standards including ASME B 107.1 and Fed. Spec. GGG-W-641

Packed dimensions optimise storage efficiency, making it convenient to carry

Comes with logistics data for streamlined stock management

Country of origin ensures compliance with European quality standards

Variants available for diverse applications, ensuring a suitable fit for various socket sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy