SAM 19 mm Drive Hexagon Bi-Hexagon, 0.5in Overall Length
- RS Stock No.:
- 270-9740
- Mfr. Part No.:
- P3462-224
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 270-9740
- Mfr. Part No.:
- P3462-224
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 19mm | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Standards/Approvals | ISO 691, NF ISO1174-1, NF ISO 691 | |
| Overall Length | 0.5in | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 19mm | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Standards/Approvals ISO 691, NF ISO1174-1, NF ISO 691 | ||
Overall Length 0.5in | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM bi-hexagonal socket to remove crankshaft nut. This socket is used in industry or the automotive sector. The size of socket is 19 mm and standards used are NF ISO 691, ISO 691, NF ISO1174-1.
Weight 70 gram
Guarantee C
Related links
- Expert by Facom 1/2 in Drive 12 mm 12 Point Bi-Hexagon, 79mm Overall Length
- SAM 1/2 in Drive 33 mm 12 Point Bi-Hexagon, 47mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 5/8 in 12 Point Bi-Hexagon, 38mm Overall Length
- Expert by Facom 1/2 in Drive 19 mm 12 Point Bi-Hexagon, 79mm Overall Length
- Teng Tools 1/2 in Drive 12 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 23 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 15 mm 12 Point Bi-Hexagon, 38mm Overall Length
