SAM 1 in Drive 33 mm 6 Point
- RS Stock No.:
- 282-7417
- Mfr. Part No.:
- 19178-33+550
- Manufacturer:
- SAM
Subtotal (1 unit)*
€122.34
(exc. VAT)
€150.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.34 |
*price indicative
- RS Stock No.:
- 282-7417
- Mfr. Part No.:
- 19178-33+550
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 33 mm | |
| Drive Size | 1in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-2, NF ISO 2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 33 mm | ||
Drive Size 1in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-2, NF ISO 2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM 1 inch Torque impact socket only to be used when tightening with an impact wrench. Ideal for approaching studs before final tightening with a torque wrench.
Compliance to NF ISO 1711 2 and NF ISO 2725 2
Related links
- SAM 1/2 in Drive 33 mm 6 Point, 47mm Overall Length
- SAM 3/4 in Drive 33 mm 6 Point Hex, 56mm Overall Length
- STAHLWILLE 3/4 in Drive 33 mm 6 Point Square, 60mm Overall Length
- BETA 3/4 in Drive 33 mm 6 Point Square, 60mm Overall Length
- Facom 3/4 in Drive 33 mm 6 Point Square, 90mm Overall Length
- Facom 3/4 in Drive 33 mm 6 Point Square, 59mm Overall Length
- Teng Tools 1/2 in Drive 33 mm 6 Point Bi-Hexagon, 45.5mm Overall Length
- SAM 1 in 33 mm Drive Impact Socket
