SAM 1 in 33 mm Drive Impact Socket
- RS Stock No.:
- 266-8242
- Mfr. Part No.:
- 19178-33+650
- Manufacturer:
- SAM
Subtotal (1 unit)*
€129.49
(exc. VAT)
€159.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.49 |
*price indicative
- RS Stock No.:
- 266-8242
- Mfr. Part No.:
- 19178-33+650
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Size | 1 in | |
| Socket Type | Impact | |
| Drive Size | 33mm | |
| Material | Stainless Steel | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-2, NF ISO 1174-2 | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Size 1 in | ||
Socket Type Impact | ||
Drive Size 33mm | ||
Material Stainless Steel | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-2, NF ISO 1174-2 | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM torque impact sockets 1 inch that ideal for approaching studs before final tightening with a torque wrench. That only to be used when tightening with an impact wrench.
1740 g weight
Related links
- SAM 1 in 33 mm Drive Impact Socket
- SAM 1 in 32 mm Drive Impact Socket
- SAM 1 in 33 mm Drive Impact Socket, 25.4mm length
- SAM 33 mm 1 in Drive Impact Socket
- SAM 1 in 30 mm Drive Impact Socket
- SAM 33 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 27 mm 1 in Drive Impact Socket
- SAM 1 in Drive 30mm Torque Impact Socket
