SAM 1/2 in;5/6 in Drive 1/2 in, 5/6 in Bit
- RS Stock No.:
- 282-8286
- Mfr. Part No.:
- 23-97-PE
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8286
- Mfr. Part No.:
- 23-97-PE
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1/2 in, 5/6 in | |
| Product Type | Socket | |
| Drive Size | 1/2 in;5/6in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1/2 in, 5/6 in | ||
Product Type Socket | ||
Drive Size 1/2 in;5/6in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM 1/2 inch to 5/16 inch bit holder specifically designed for impact wrenches, compatible with impact screwdrivers.
0.06 kg weight
Consumable product
Related links
- SAM 1/4 in Magnetic Torx Hexagon Pozidriv Ratchet Screwdriver, 275mm length
- SAM Hex Screwdriver Bit 6 mm Tip 35mm Overall
- SAM Spline Screwdriver Bit 6 mm Tip, 35mm Overall
- SAM 1/2 in Drive 45689 in Bit Square, 100mm Overall Length
- SAM Screwdriver Bit PZ2 Tip 35mm Overall
- SAM Screwdriver Bit T45 Tip 35mm Overall
- SAM Screwdriver Bit PZ3 Tip 35mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35mm Overall
