SAM Screwdriver Bit, 5/16 in Tip, PZ3 Tip, Pozidriv Drive, 35mm Overall
- RS Stock No.:
- 282-8288
- Mfr. Part No.:
- 23-97-PZ3
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8288
- Mfr. Part No.:
- 23-97-PZ3
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Material | Steel | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Material Steel | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Pozidriv bit 5/16 inch is designed for impact screwdriver.
10 g weight
Consumable product
Related links
- SAM Screwdriver Bit PZ2 Tip 35mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit T45 Tip 35mm Overall
- SAM Hex Screwdriver Bit 6 mm Tip 35mm Overall
- SAM Hex Screwdriver Bit 7 mm Tip 35mm Overall
- SAM Spline Screwdriver Bit 12 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35mm Overall
