SAM Screwdriver Bit, 5/16 in Tip, T45 Tip, Torx Drive, 35mm Overall
- RS Stock No.:
- 282-8291
- Mfr. Part No.:
- 23-97-T45
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8291
- Mfr. Part No.:
- 23-97-T45
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | T45 | |
| Material | Steel | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size T45 | ||
Material Steel | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Torx | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Torx bit 5/16 inch is designed for impact screwdriver. This impact Torx bit has length of 35 mm.
12 g weight
Consumable product
Related links
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35mm Overall 1-Piece
- SAM Screwdriver Bit PZ3 Tip 35mm Overall
- SAM Screwdriver Bit PZ2 Tip 35mm Overall
- SAM Hex Screwdriver Bit 6 mm Tip 35mm Overall
- SAM Hex Screwdriver Bit 7 mm Tip 35mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall
- SAM Spline Screwdriver Bit 12 mm Tip, 35mm Overall
