SAM 3/8 in Drive 20mm Deep Socket, 280 mm Overall Length
- RS Stock No.:
- 282-8447
- Mfr. Part No.:
- 3813-20
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8447
- Mfr. Part No.:
- 3813-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 20mm | |
| Imperial or Metric | Metric | |
| Drive Size | 3/8 in | |
| Socket Type | Deep Socket | |
| VDE/1000V Approved | No | |
| Overall Length | 280 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 20mm | ||
Imperial or Metric Metric | ||
Drive Size 3/8 in | ||
Socket Type Deep Socket | ||
VDE/1000V Approved No | ||
Overall Length 280 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM 3/8 inch long Spark Plug Socket with a 14 mm size, designed for efficient and precise spark plug installation and removal. This specialized socket features a knurled zone, allowing for a quick and secure hand approach, making the task more conveni
Extra fine
Polished chrome plate finish
Compliance to NF ISO 11168
Polished chrome plate finish
Compliance to NF ISO 11168
Related links
- SAM 3/8 in Drive 14 mm Deep, 180mm Overall Length
- SAM 3/8 in Drive 14mm Deep Socket 80 mm Overall Length
- SAM 3/8 in Drive 12mm Deep Socket 65 mm Overall Length
- SAM 3/8 in Drive 13mm Deep Socket 80 mm Overall Length
- SAM 3/8 in Drive 11mm Deep Socket 11mm, 65 mm Overall Length
- SAM 1/2 in Drive 11/16in Deep Socket 82 mm Overall Length
- SAM 3/8 in Drive 21mm Standard Socket 35mm, 29 mm Overall Length
- SAM 3/4 in Drive 44mm Impact Bit Socket 64mm, 90 mm Overall Length
