SAM 1 in Drive 36 mm Impact Square, 36mm Overall Length
- RS Stock No.:
- 282-8753
- Mfr. Part No.:
- 76-BT-13
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8753
- Mfr. Part No.:
- 76-BT-13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 36 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | Impact | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 36mm | |
| Standards/Approvals | NF ISO 691 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 36 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type Impact | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 36mm | ||
Standards/Approvals NF ISO 691 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM 1 inch Truck and heavy duty vehicle torsion bar socket, specifically designed for impact wrench use. This heavy duty socket, with a hexagonal shape, is crafted for efficient torsion bar applications on HGVs. Featuring a 36 mm size, this impact soc
Compliance to NF ISO 691
Related links
- SAM 1/2 in Drive 17 mm Impact Square, 214mm Overall Length
- SAM 1/2 in Drive 21 mm Impact Square, 210mm Overall Length
- SAM 1/2 in Drive 21 mm Impact Square, 214mm Overall Length
- Facom 1/2 in Drive 13 mm Standard Square, 36mm Overall Length
- BETA 3/8 in Drive 13/16 in 12 Point Square, 36mm Overall Length
- Facom 1/2 in Drive 10 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 14 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 7/16 in 6 Point Square, 36mm Overall Length
