SAM 1/2 in Drive 21 mm Impact Square, 214mm Overall Length
- RS Stock No.:
- 282-8756
- Mfr. Part No.:
- 76-BT7
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8756
- Mfr. Part No.:
- 76-BT7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 21 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Impact | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691 | |
| Overall Length | 214mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 21 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Impact | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691 | ||
Overall Length 214mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torsion bar sockets Limits the torque generated by an impact wrench, to respect the tightening conditions. The socket is used for the approach when tightening and does not replace the torque wrench which alone certifies final tightening.
Compliance to NF ISO 691
Related links
- SAM 1/2 in Drive 17 mm Impact Square, 214mm Overall Length
- SAM 1/2 in Drive 21 mm Impact Square, 210mm Overall Length
- SAM 1 in Drive 36 mm Impact Square, 36mm Overall Length
- SAM 1/2 in Drive 17mm Torque Impact Socket, 228 mm Overall Length
- SAM 1/2 in Drive 19mm Torque Impact Socket, 223 mm Overall Length
- SAM 1/2 in Drive 21 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
