SAM 1/2 in Drive 19mm Torque Impact Socket, 223 mm Overall Length
- RS Stock No.:
- 282-8755
- Mfr. Part No.:
- 76-BT5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€74.03
(exc. VAT)
€91.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €74.03 |
*price indicative
- RS Stock No.:
- 282-8755
- Mfr. Part No.:
- 76-BT5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 19mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Socket Type | Torque Impact Socket | |
| VDE/1000V Approved | No | |
| Overall Length | 223 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 19mm | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Socket Type Torque Impact Socket | ||
VDE/1000V Approved No | ||
Overall Length 223 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torsion bar sockets Limits the torque generated by an impact wrench, to respect the tightening conditions. The socket is used for the approach when tightening and does not replace the torque wrench which alone certifies final tightening.
Compliance to NF ISO 691
Related links
- SAM 1/2 in Drive 17mm Torque Impact Socket, 228 mm Overall Length
- SAM 1/2 in Drive 17 mm Impact Square, 214 mm Overall Length
- SAM 1/2 in Drive 21 mm Impact Square, 210 mm Overall Length
- SAM 1 in Drive 36 mm Impact Square, 36 mm Overall Length
- SAM 1/2 in Drive 21 mm Impact Square, 214 mm Overall Length
- SAM DYT Click Torque Wrench 1/2 in Drive 19mm Insert
- SAM 1 in Drive 30mm Torque Impact Socket
- SAM DYT-350-2 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
