SAM 3/8 in Drive 16 mm Spark Plug Socket, 67mm Overall Length
- RS Stock No.:
- 282-8912
- Mfr. Part No.:
- BDC-16-JC
- Manufacturer:
- SAM
Subtotal (1 unit)*
€67.27
(exc. VAT)
€82.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.27 |
*price indicative
- RS Stock No.:
- 282-8912
- Mfr. Part No.:
- BDC-16-JC
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Spark Plug Socket | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Overall Length | 67mm | |
| Standards/Approvals | NF ISO 11168 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Spark Plug Socket | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Overall Length 67mm | ||
Standards/Approvals NF ISO 11168 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Socket is a 3/8 park plug socket. The universal joint to facilitate accessibility in spark plug recesses. This socket equipped with a spring operated spark plug retention device.
Compliance with NF ISO 11168
Polished chrome plate finish
Related links
- SAM 3/8 in Drive 16 mm 6 Point Socket, 90mm Overall Length
- SAM 3/8 in Drive 14 mm, 68mm Overall Length
- SAM 3/8 in Drive 21 mm, 69mm Overall Length
- SAM 3/8 in Drive 14 mm Socket, 90mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point Socket, 90mm Overall Length
- SAM 3/8 in Drive 6 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 5 mm 6 Point Square, 67mm Overall Length
