SAM 3/8 in Drive 14 mm Spark Plug Socket, 68mm Overall Length
- RS Stock No.:
- 282-8911
- Mfr. Part No.:
- BDC-14-JC
- Manufacturer:
- SAM
Subtotal (1 unit)*
€66.24
(exc. VAT)
€81.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.24 |
*price indicative
- RS Stock No.:
- 282-8911
- Mfr. Part No.:
- BDC-14-JC
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Spark Plug Socket | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 11168 | |
| Overall Length | 68mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Spark Plug Socket | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 11168 | ||
Overall Length 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Socket is a 3/8 park plug socket. The universal joint to facilitate accessibility in spark plug recesses. This socket offers spring operated spark plug retention device.
NF ISO 11168 standard
Polished chrome plate finish
Related links
- SAM 3/8 in Drive 14 mm Socket, 90mm Overall Length
- SAM 3/8 in Drive 16 mm, 67mm Overall Length
- SAM 3/8 in Drive 21 mm, 69mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point Socket, 90mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Socket, 90mm Overall Length
- Teng Tools 3/4 in Drive 46 mm Standard Hex, 68mm Overall Length
- Bahco 3/4 in Drive 50 mm Standard Square, 68mm Overall Length
- Bahco 3/4 in Drive 46 mm Deep Square, 68mm Overall Length
