SAM 1/4 in Drive 12 mm 6 Point Hex, 15.55mm Overall Length
- RS Stock No.:
- 283-0348
- Mfr. Part No.:
- RHS-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.59
(exc. VAT)
€5.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.59 |
*price indicative
- RS Stock No.:
- 283-0348
- Mfr. Part No.:
- RHS-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 691 | |
| Overall Length | 15.55mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, NF ISO 691 | ||
Overall Length 15.55mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Through socket is made from forged chrome vanadium steel. This socket has bright polished chrome plate finish. This socket allows you to access nuts on threaded nuts.
Socket held in place with a clip
Compliance to NF ISO 691
Surface drive profile to preserve the nuts
Related links
- SAM 1/4 in Drive 6 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 4 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 7 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 12 mm 6 Point Hex, 17mm Overall Length
- SAM 1/4 in Drive 12 mm 6 Point Hex, 50mm Overall Length
