SAM 1/4 in Drive 5 mm 6 Point Hex, 15.55mm Overall Length

Subtotal (1 unit)*

€4.50

(exc. VAT)

€5.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.50

*price indicative

RS Stock No.:
283-0350
Mfr. Part No.:
RHS-5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

5 mm

Product Type

Socket

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome

Non-Sparking

No

Overall Length

15.55mm

Standards/Approvals

NF ISO 1711-1, NF ISO 691

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Through socket is made from forged chrome vanadium steel. This socket has bright polished chrome plate finish. This socket allows you to access nuts on threaded nuts.

Socket held in place with a clip

Compliance to NF ISO 691

Surface drive profile to preserve the nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy