SAM 1/4 in Drive 11 mm 6 Point Hex, 15.55mm Overall Length
- RS Stock No.:
- 283-0347
- Mfr. Part No.:
- RHS-11
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0347
- Mfr. Part No.:
- RHS-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 691 | |
| Overall Length | 15.55mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, NF ISO 691 | ||
Overall Length 15.55mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Through socket is made from forged chrome vanadium steel. This socket has bright polished chrome plate finish. This socket allows you to access nuts on threaded nuts.
Socket held in place with a clip
Compliance to NF ISO 691
Surface drive profile to preserve the nuts
Related links
- SAM 1/4 in Drive 12 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 4 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 7 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 42mm Overall Length
- SAM 1/2 in Drive 11 mm 6 Point Hex, 18.92mm Overall Length
