STAHLWILLE 1/4 in Drive 1/4 in 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 737-0233
- Mfr. Part No.:
- 01640016
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€29.85
(exc. VAT)
€36.72
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.85 |
*price indicative
- RS Stock No.:
- 737-0233
- Mfr. Part No.:
- 01640016
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1/4 in | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | ASME B 107.1, ASME B 107.5M, DIN 3120, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | |
| Overall Length | 50mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1/4 in | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals ASME B 107.1, ASME B 107.5M, DIN 3120, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | ||
Overall Length 50mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inch Drive size, 1/4 inch Socket size - 01640016
This socket is a high-performance tool designed for precision in automotive and mechanical applications. With its 1/4 inch drive size and a deep socket design measuring 50mm in length, it provides accessibility to hard-to-reach fasteners. Crafted from high-performance steel, this durable socket is perfect for demanding tasks where reliability and strength are essential, especially in confined spaces.
Features & Benefits
• 12 point socket design for improved grip
• Chrome plated finish for corrosion resistance
• Lightweight structure enhances manoeuvrability
• Square drive socket facilitates secure fastening
Applications
• Ideal for maintenance and repair of vehicles
• Used in electrical installations and fittings
• Essential for assembly tasks in mechanical workshops
• Used in service work on turbines and machinery
What material is this socket made from?
It is made from high-performance steel, ensuring durability and resistance to wear and tear.
How does the chrome plating benefit the socket?
The chrome plating provides a layer of protection against rust and corrosion, extending the lifetime of the socket.
What is the benefit of the 12 point design?
The 12 point design allows for greater engagement with fasteners, reducing the risk of rounding off and improving torque transfer.
What advantages does a deep socket offer?
A deep socket can reach fasteners that are set deeper or recessed, making it suitable for various applications, including automotive maintenance.
Related links
- STAHLWILLE 1/4 in Drive 12 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 1/2 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11/32 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 3/8 in 12 Point Square, 50mm Overall Length
