STAHLWILLE 1/2 in Drive 24 mm 12 Point Square, 42mm Overall Length
- RS Stock No.:
- 737-0527
- Mfr. Part No.:
- 03010024
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€18.74
(exc. VAT)
€23.05
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.74 |
*price indicative
- RS Stock No.:
- 737-0527
- Mfr. Part No.:
- 03010024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1174-1, ASME B 107.1, S.B.A.C. AS 40605/40606, ASME B 107.5 M, E DIN EN 3710, Fed. Spec. GGG-W-641, DIN 3120, MIL-W-8982, SAE AS 954-E, DIN 3124/ISO 2725-1, DIN 7422, DIN EN ISO 9001, MS-33787, E DIN EN 3709 | |
| Overall Length | 42mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals ISO 1174-1, ASME B 107.1, S.B.A.C. AS 40605/40606, ASME B 107.5 M, E DIN EN 3710, Fed. Spec. GGG-W-641, DIN 3120, MIL-W-8982, SAE AS 954-E, DIN 3124/ISO 2725-1, DIN 7422, DIN EN ISO 9001, MS-33787, E DIN EN 3709 | ||
Overall Length 42mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Standard Socket, 24mm Socket size, 1/2 inch Drive size - 03010024
This socket is a high-performance tool designed for applications requiring a metric size. With a 24mm size and a 1/2 inch drive, it is suitable for demanding tasks in the automotive and mechanical industries. Its overall length is 42mm, providing the necessary leverage for loosening and tightening fittings effectively.
Features & Benefits
• Chrome plated for enhanced durability
• 12 point design for reliable grip
• Standard socket type for versatile use
• Bi-hex drive profile reduces wear
Applications
• Ideal for automotive repairs and maintenance
• Useful in mechanical assembly and disassembly tasks
• Effective for general maintenance in engineering workshops
• Suitable for use with professional socket sets
What material is used in the construction of this unit?
It is made from high-performance steel, ensuring resilience and longevity even under rigorous conditions.
How does the chrome plating benefit the socket?
The chrome plated finish offers excellent corrosion resistance, enhancing durability and prolonging the life of the socket.
What is the significance of the 12 point design?
The 12 point head allows for better engagement with fasteners, reducing the risk of slipping and rounding off edges.
What is the weight of this socket, and how does it affect usage?
Weighing just 117g, it allows for easy handling without compromising strength, making it ideal for prolonged use.
How can this unit be integrated into a professional socket set?
Its standard size and drive compatibility make it a seamless addition to any professional socket set, expanding tool versatility.
Related links
- STAHLWILLE 1/2 in Drive 24 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm 12 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 21 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 23 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 20 mm 12 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 19 mm 12 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 23 mm 12 Point Square, 42mm Overall Length
