STAHLWILLE 1/2 in Drive 23 mm 6 Point Square, 42mm Overall Length
- RS Stock No.:
- 778-2421
- Mfr. Part No.:
- 03030023
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€22.21
(exc. VAT)
€27.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.21 |
*price indicative
- RS Stock No.:
- 778-2421
- Mfr. Part No.:
- 03030023
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 23 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 42mm | |
| Standards/Approvals | E DIN EN 3710, ASME B 107.1, ASME B 107.5 M, DIN 3120, DIN 3124, E DIN EN 3709, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 23 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 42mm | ||
Standards/Approvals E DIN EN 3710, ASME B 107.1, ASME B 107.5 M, DIN 3120, DIN 3124, E DIN EN 3709, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/2in Drive Hexagon Socket
Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
DIN 3124/ ISO 2725-1, ASME B 107.5 M
Related links
- BETA 1/2 in Drive 23 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 21 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm 12 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm 12 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 23 mm Bi-Hex Square, 42mm Overall Length
- BETA 1/2 in Drive 23 mm 12 Point Square, 42mm Overall Length
