STAHLWILLE 1/2 in Drive 22 mm 6 Point Square, 42mm Overall Length
- RS Stock No.:
- 778-2428
- Mfr. Part No.:
- 03030022
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.21 |
*price indicative
- RS Stock No.:
- 778-2428
- Mfr. Part No.:
- 03030022
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 22 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 42mm | |
| Standards/Approvals | ASME B 107.1, ISO 2725-1, S.B.A.C. AS 40605/40606, SAE AS 954-E, Fed. Spec. GGG-W-641, ISO 1174-1, MIL-W-8982, MS-33787, E DIN EN 3709, DIN EN ISO 9001, DIN 3124, DIN 3120, ASME B 107.5 M, E DIN EN 3710 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 22 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 42mm | ||
Standards/Approvals ASME B 107.1, ISO 2725-1, S.B.A.C. AS 40605/40606, SAE AS 954-E, Fed. Spec. GGG-W-641, ISO 1174-1, MIL-W-8982, MS-33787, E DIN EN 3709, DIN EN ISO 9001, DIN 3124, DIN 3120, ASME B 107.5 M, E DIN EN 3710 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 22mm Socket size, 1/2 inch Drive size - 03030022
This socket is a robust tool designed for professional applications, particularly within the automotive repair and mechanical sectors. With a size of 22mm and a 1/2 inch square drive, it efficiently operates on standard bolts and fasteners. Its construction from high-performance steel ensures durability and reliability, making it suitable for demanding environments, while the overall length of 42mm provides ease of access in tight spaces.
Features & Benefits
• Chrome-plated finish resists corrosion
• 6-point socket design enhances grip
• Compatible with 1/2 inch drive tools
• Lightweight construction for easier handling
• Designed for high torque needs
Applications
• Ideal for automotive repair tasks
• Suitable for use in machinery maintenance
• Works efficiently for assembly line operations
• Perfect for in confined spaces
What materials are used in the construction of this unit?
It is constructed from high-performance steel, known for its wear resistance and durability, making it ideal for high torque applications.
How does the chrome plating benefit this socket?
The chrome plating provides protection against corrosion, ensuring longevity even in harsh working conditions, and facilitates easy cleaning.
What is the significance of the 6-point socket design?
The 6-point design offers improved grip on fasteners, reducing the risk of slipping and ensuring more efficient torque application during use.
How does the weight of this socket impact its usability?
Weighing only 115g, this unit is lightweight, allowing for more comfortable handling during extended use, especially in professional environments.
Related links
- STAHLWILLE 1/2 in Drive 24 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 23 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 21 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm 12 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm 12 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 20 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 18 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
