STAHLWILLE 1/2 in Drive Bit Square, 22mm Overall Length
- RS Stock No.:
- 737-0577
- Mfr. Part No.:
- 03050008
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€21.46
(exc. VAT)
€26.40
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.46 |
*price indicative
- RS Stock No.:
- 737-0577
- Mfr. Part No.:
- 03050008
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Overall Length | 22mm | |
| Standards/Approvals | MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, DIN 3124, DIN 7422, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, DIN EN ISO 9001, ASME B 107.5 M, ASME B 107.1, E DIN EN 3709, E DIN EN 3710 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Overall Length 22mm | ||
Standards/Approvals MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, DIN 3124, DIN 7422, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, DIN EN ISO 9001, ASME B 107.5 M, ASME B 107.1, E DIN EN 3709, E DIN EN 3710 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/2 inch Drive size, Hex Bit Type - 03050008
This socket is designed for use with a 1/2 inch drive and accommodates an 8mm hex bit. Constructed from chrome alloy steel, this durable tool features a chrome-plated finish that enhances corrosion resistance and longevity. With an overall length of 60mm, it is suitable for various applications in fields such as automation, electronics, and mechanical industries. The socket's design allows for high torque applications, enabling efficient and effective fastening.
Features & Benefits
• Chrome-plated for enhanced durability
• 8mm bit size for versatility
• Square drive design for secure grip
• Built for high torque usage
Applications
• Ideal for use in mechanical assembly tasks
• Suitable for maintenance in automotive settings
• Perfect for electronic device repairs
• Utilised in automation and industrial machinery work
What is the purpose of the chrome-plated finish on this tool?
The chrome-plated finish provides protection against rust and corrosion, ensuring a longer lifespan and maintaining the tool's integrity even in harsh environments.
How does the square drive design enhance usability?
The square drive allows a secure connection to the ratchet or handle, improving torque transfer and reducing slippage during fastening tasks.
What is the importance of the 60mm length in practical applications?
The 60mm length allows access to fasteners in confined spaces, ensuring that users can work efficiently without the obstruction of larger tools.
What material composition contributes to the strength of this socket?
Being made from chrome alloy steel, it offers reliable resistance to wear and deformation under high torque conditions, making it suitable for demanding tasks.
Related links
- STAHLWILLE 1/2 in Drive Bit Square, 22mm Overall Length
- STAHLWILLE 1/2 in Drive 6 mm Bit Square, 22mm Overall Length
- STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 8 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive TPX45 Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 5 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive TPX40 Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive TPX27 Bit Square, 22mm Overall Length
