STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 22mm Overall Length
- RS Stock No.:
- 737-0586
- Mfr. Part No.:
- 03050010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€23.27
(exc. VAT)
€28.62
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.27 |
*price indicative
- RS Stock No.:
- 737-0586
- Mfr. Part No.:
- 03050010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 8-34 mm | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 22mm | |
| Standards/Approvals | ASME B 107.1, ASME B 107.5 M, DIN 3124, DIN EN ISO 9001, E DIN EN 3709, Fed. Spec. GGG-W-641, ISO 2725-1, SAE AS 954-E, MIL-W-8982, MS-33787 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 8-34 mm | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 22mm | ||
Standards/Approvals ASME B 107.1, ASME B 107.5 M, DIN 3124, DIN EN ISO 9001, E DIN EN 3709, Fed. Spec. GGG-W-641, ISO 2725-1, SAE AS 954-E, MIL-W-8982, MS-33787 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/2 inch Drive size, Hex Bit Socket Type - 03050010
This socket is designed to accommodate 10mm hex bits and features a 1/2 inch drive size, making it ideal for a range of mechanical tasks. Crafted from chrome alloy steel, the socket boasts a chrome plated finish which enhances durability and resistance to corrosion. Measuring 60mm in overall length, it is engineered to meet the demands of professionals in the automation, electronics, and mechanical sectors.
Features & Benefits
• Chrome plated for enhanced corrosion resistance
• Compatible with 1/2 inch square drive tools
• Features a hex bit head type for precise usage
• Bit length of 22mm for versatile usage
Applications
• Ideal for assembly and disassembly of machinery
• Suitable for automotive repair tasks
• Used in electrical installations requiring precise fastenings
• Effective for maintenance in industrial environments
What is the length and bit specification of this unit?
The overall length of this unit is 60mm, with a bit specification of 10mm in hex size. The bit length measures 22mm, offering versatility in various tasks.
What material composition contributes to the durability of this socket?
This socket is made from chrome alloy steel, ensuring high strength and resistance to wear, thus providing long-lasting performance in demanding conditions.
How does the chrome plating enhance the functionality of this tool?
The chrome plating not only provides a sleek finish but also improves corrosion resistance, making the tool suitable for use in environments where moisture may be present.
What drive type does this socket utilise, and why is it significant?
This unit utilises a square drive type, specifically designed for compatibility with a 1/2 inch drive size, ensuring secure engagement with various tools for efficient use.
Related links
- STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 20mm Overall Length
- STAHLWILLE 1/2 in Drive 6 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 8 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 5 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 12 mm Bit Square, 22mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 14 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 19 mm Bit Square, 22mm Overall Length
