STAHLWILLE 1/2 in Drive 6 mm Bit Square, 22mm Overall Length
- RS Stock No.:
- 737-0573
- Mfr. Part No.:
- 03050006
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.85
(exc. VAT)
€25.65
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.85 |
*price indicative
- RS Stock No.:
- 737-0573
- Mfr. Part No.:
- 03050006
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 6 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | DIN 7422 | |
| Overall Length | 22mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 6 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals DIN 7422 | ||
Overall Length 22mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 6mm Bit size, 1/2 inch Drive size - 03050006
This socket is a metric tool designed for use in various mechanical and electrical settings. Ideal for professionals, it features a 1/2 inch drive size and is engineered to accommodate 6mm hex bits efficiently. Crafted from chrome alloy steel, this durable socket tool offers a chrome plated finish that enhances both its aesthetics and longevity. With an overall length of 60mm, this unit is tailored for precision and ease of use in tight spaces.
Features & Benefits
• Manufactured from chrome alloy steel for strength
• Chrome plated surface ensures resistance to corrosion
• Hex bit socket allows for versatile tool compatibility
• Compact length of 60mm for accessibility in confined areas
Applications
• Utilised in automotive repair for efficient loosening of fasteners
• Suitable for electrical installation tasks requiring a 6mm hex bit
• Perfect for mechanical assembly in precision engineering projects
• Adopted in maintenance operations across various machinery
What is the significance of the chrome plated finish on this socket?
The chrome plated finish enhances durability by providing resistance against rust and wear, ensuring the tool maintains its functionality over time, especially in challenging environments.
Can this socket accommodate other sizes of hex bits?
This unit is specifically designed for a 6mm hex bit and will not support bits of different sizes due to its socket specifications, ensuring precision fitment for tasks requiring this dimension.
How does the drive size affect its usage?
The 1/2 inch drive size is standard for heavy-duty torque applications, allowing for the use of a variety of driver tools and effectively managing higher torque levels required during assembly or disassembly.
What advantages does the square drive design offer?
The square drive design provides a secure connection to the driver tool, reducing the risk of slippage during use and enabling greater control over the applied torque for precise work.
How heavy is this socket and does it impact usability?
Weighing approximately 0.345kg, it strikes a balance between sturdiness and usability, making it manageable for both prolonged use and quick access in demanding work conditions.
Related links
- Teng Tools 1/2 in Drive 6 mm Bit Square, 22mm Overall Length
- STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 22mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 5 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 12 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 14 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 19 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 8 mm Bit Square, 22mm Overall Length
