STAHLWILLE 3/4 in Drive Up To size 2 in Bit Square, 80mm Overall Length
- RS Stock No.:
- 737-0637
- Mfr. Part No.:
- 05050019
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€81.56
(exc. VAT)
€100.32
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.56 |
*price indicative
- RS Stock No.:
- 737-0637
- Mfr. Part No.:
- 05050019
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | Up To size 2 in | |
| Drive Size | 3/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1174-1, DIN 3124/ISO 2725-1, ASME B 107.1, ASME B 107.5 M, DIN 3120, DIN 3123/ISO 3316, SAE AS 954-E (test loads), DIN 7422 | |
| Overall Length | 80mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size Up To size 2 in | ||
Drive Size 3/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals ISO 1174-1, DIN 3124/ISO 2725-1, ASME B 107.1, ASME B 107.5 M, DIN 3120, DIN 3123/ISO 3316, SAE AS 954-E (test loads), DIN 7422 | ||
Overall Length 80mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/4 inch Drive size, 19mm Bit size - 05050019
This socket is designed for heavy-duty applications, specifically tailored for automotive tasks. Constructed from chrome alloy steel, it offers durability and resilience under demanding conditions. With a drive size of 3/4 inch, this metric socket accommodates a 19mm bit, making it suitable for various mechanical works. Its chrome plated finish ensures resistance against corrosion, enhancing its longevity for prolonged use in workshops.
Features & Benefits
• Hex bit socket design provides secure grip
• Chrome plated socket for enhanced durability
• Made from chrome alloy steel for increased strength
• Internal square drive facilitates efficient torque usage
Applications
• Ideal socket for automotive repair tasks
• Useful in mechanical and engineering workshops
• Suitable for bolting in machinery
• Perfect as a socket wrench accessory for heavy-duty jobs
What is the significance of the chrome plated finish?
The chrome plated finish offers reliable resistance to corrosion, extending the sockets lifespan and maintaining its integrity even in harsh environments.
How does the drive size affect its functionality?
A 3/4 inch drive size allows for higher torque applications, making it suitable for larger fasteners commonly found in automotive and heavy machinery repairs.
What type of tasks can benefit from using a hex bit socket?
Hex bit sockets are ideal for working with hexagonal fasteners, providing a secure fit that reduces slippage and minimises damage to the fastener.
What are the dimensions of this socket?
The socket has an overall length of 80mm with a bit size of 19mm, making it easy to handle and fit into tight spaces.
Related links
- STAHLWILLE 3/4 in Drive 22 mm Hexagon Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive 50 mm 6 Point Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive 55 mm 6 Point Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive 14 mm Hexagon Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive 17 mm Hexagon Square, 80mm Overall Length
- Bahco 3/4 in Drive 65 mm 6 Point Square, 80mm Overall Length
- BETA 3/4 in Drive 50 mm 6 Point Square, 80mm Overall Length
- BETA 3/4 in Drive 50 mm 12 Point Square, 80mm Overall Length
