STAHLWILLE 3/4 in Drive 14 mm Hexagon Square, 80mm Overall Length
- RS Stock No.:
- 719-309
- Mfr. Part No.:
- 05050014
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€102.79
(exc. VAT)
€126.43
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.79 |
*price indicative
- RS Stock No.:
- 719-309
- Mfr. Part No.:
- 05050014
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 80mm | |
| Standards/Approvals | DIN 7422 | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 80mm | ||
Standards/Approvals DIN 7422 | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is precision-engineered for use with hex socket head screws, boasting a robust 3/4 inch internal square drive. Crafted from high-quality chrome alloy steel and chrome-plated, this essential tool not only meets industry standards but is designed for durability and efficiency in demanding work environments. With a depth of 80mm and a Compact width of 35mm, it is lightweight yet sturdy, ensuring easy handling without compromising performance. Ideal for both professional and DIY applications, the INHEX socket is a versatile addition to any toolbox, enabling users to achieve optimal torque during fastening tasks while also providing an aesthetic touch with its polished finish.
Designed specifically for hex socket head screws
Robust 3/4 inch internal square drive ensures compatibility with a variety of fasteners
Constructed from chrome alloy steel with a chrome-plated finish for enhanced durability
Compliant with DIN 7422 for reliability in high-demand applications
Lightweight design at 0.280 kg for ease of use without sacrificing strength
Optimally sized with a depth of 80mm and width of 35mm for versatile fitting
Technical attributes include a robust external hex drive of 14mm
Volume of only 0.098 dm3 for efficient storage and handling
Manufactured in Germany, showcasing high standards of quality control
Related links
- STAHLWILLE 3/4 in Drive 22 mm Hexagon Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive 17 mm Hexagon Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive Up To size 2 in Bit Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive 50 mm 6 Point Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive 55 mm 6 Point Square, 80mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm Hexagon Square, 30mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Hexagon Square, 24mm Overall Length
- STAHLWILLE 3/4 in Drive 19 mm Hexagon Square, 50mm Overall Length
