Jalas Black, Grey Socks size 39/41 39/41 6/7
- RS Stock No.:
- 127-965
- Mfr. Part No.:
- 8201-39-41
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 pairs)*
€47.52
(exc. VAT)
€58.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.52 | €7.92 |
*price indicative
- RS Stock No.:
- 127-965
- Mfr. Part No.:
- 8201-39-41
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size | 39/41 | |
| Product Type | Socks | |
| Size UK | 6/7 | |
| Material | Nylon, Carbon Thread, Tencel Modal, Lycra, Polyester | |
| Colour | Black, Grey | |
| Size EU | 39/41 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size 39/41 | ||
Product Type Socks | ||
Size UK 6/7 | ||
Material Nylon, Carbon Thread, Tencel Modal, Lycra, Polyester | ||
Colour Black, Grey | ||
Size EU 39/41 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Black, Grey Socks size 39/41 39/41 6/7
- Jalas Black size 39 → 41 6 → 7
- Jalas Black Socks size 39/41 39/41 6/7
- Jalas Black Socks size 39/41 39-41 6/7
- Jalas Grey, Black Socks size 39/41 39/41 6/7
- Jalas Black Socks, size 39 → 41 6 → 7
- Jalas Red, Black Socks size 39/41 39/41 6/7
- Jalas White Socks size 39/41 39/41 6/7
