Jalas Grey, Black Socks size 39/41 39/41 6/7

Subtotal (1 pack of 6 pairs)*

€67.82

(exc. VAT)

€83.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€67.82€11.303

*price indicative

RS Stock No.:
128-422
Mfr. Part No.:
8205-39-41
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Socks

Size UK

6/7

Size

39/41

Material

Cotton, Coolmax, Elastane, Polyester

Colour

Grey, Black

Size EU

39/41

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.

EAC compliance

Breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy