Jalas Black Socks size 36/38 36/38 3/5

Subtotal (1 pack of 6 pairs)*

€39.18

(exc. VAT)

€48.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€39.18€6.53

*price indicative

RS Stock No.:
128-428
Mfr. Part No.:
8208-36-38
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Size UK

3/5

Product Type

Socks

Size

36/38

Material

Lycra, Tencel Modal, Polyamide

Colour

Black

Size EU

36/38

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.

EAC compliance

Breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy