Jalas Black Socks size 36/38 36/38 3/5
- RS Stock No.:
- 134-581
- Mfr. Part No.:
- 8215-36-38
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 pairs)*
€45.40
(exc. VAT)
€55.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.40 | €7.567 |
*price indicative
- RS Stock No.:
- 134-581
- Mfr. Part No.:
- 8215-36-38
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size UK | 3/5 | |
| Product Type | Socks | |
| Size | 36/38 | |
| Colour | Black | |
| Material | Lycra, Beech, Nylon | |
| Series | JALAS 8215 | |
| Size EU | 36/38 | |
| Number of Pairs | 2 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size UK 3/5 | ||
Product Type Socks | ||
Size 36/38 | ||
Colour Black | ||
Material Lycra, Beech, Nylon | ||
Series JALAS 8215 | ||
Size EU 36/38 | ||
Number of Pairs 2 | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Black Socks size 36/38 36-38 3/5
- Jalas Black Socks size 36/38 36/38 3/5
- Jalas Black, Grey Socks size 36/38 36/38 3/5
- Jalas Red, Black Socks size 36/38 36/38 3/5
- Jalas Grey, Black Socks size 36/38 36/38 3/5
- Jalas White Socks size 36/38 36/38 3/5
- Jalas Black Socks 36/38
- JLF Pro Black Socks size 36/38 36/38 2.5/5
