Jalas Black Socks 39/41 6/7

Subtotal (1 pack of 6 pairs)*

€45.40

(exc. VAT)

€55.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€45.40€7.567

*price indicative

RS Stock No.:
128-715
Mfr. Part No.:
8208-39-41
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Size

39/41

Product Type

Socks

Size UK

6/7

Colour

Black

Material

Tencel Modal, Polyamide, Lycra

Series

JALAS 8208

Standards/Approvals

TP TC 017:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.

EAC compliance

Breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy